TDKMLZ2012A2R2MTMontaje superficial de inductores

Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.5A 0.2Ohm DCR 0805 T/R

Save valuable space on a PCB with this power MLZ2012A2R2MT surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 120M(Typ) Hz. It has a tolerance of 20%. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 200m(Typ) Ohm. It has an inductance of 2.2u H. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.