TDKMLZ2012A1R5WT000Montaje superficial de inductores
Inductor Power Shielded Multi-Layer 1.5uH 20% 10MHz Ferrite 0.75A 0.169Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 10M | |
| 0.75(Typ) | |
| 0.25 | |
| 0.169 | |
| 140M(Typ) | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
An ideal space-saving electronic component is this power MLZ2012A1R5WT000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 1.5u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 140M(Typ) Hz. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 750mA (typ) with a maximum resistance of 169m Ohm. This device is made with multi-layer technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

