TDKMLZ1608M220WT000Montaje superficial de inductores
Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.15A 3.12Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 2M | |
| 0.15 | |
| 0.055 | |
| 3.12 | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This MLZ1608M220WT000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

