| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Magnetic Type | Unipolar Latch |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | -900 |
| Maximum Magnetic Sensor Operating Point (Gs) | 900 |
| Typical Output Fall Time (us) | 0.6 |
| Maximum Output Current (mA) | 30 |
| Minimum Operating Supply Voltage (V) | 3.3 |
| Typical Operating Supply Voltage (V) | 5|9|12|15 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Supply Current (uA) | 11.7 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Through Hole |
| Package Height | 3.1(Max) |
| Package Width | 1.6(Max) |
| Package Length | 4.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| Pin Count | 3 |