| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 3A001.a.2 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Device Pressure Type | Vacuum |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 5bar |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Accuracy (%) | ±1.5 |
| Response Time (ms) | 1(Max) |
| Output Voltage Range (V) | 0.5 to 4.5 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.34 mm |
| Package Width | 7.59(Max) mm |
| Package Length | 10.33(Max) mm |
| PCB changed | 16 |
| Pin Count | 16 |