| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Module/IC Classification | IC |
| Resolution (bit) | 17 |
| Accuracy | ±0.5°C |
| Interface Type | Serial (2-Wire, SMbus) |
| Output Type | Digital |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 2500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Through Hole |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| Pin Count | 4 |
| Lead Shape | Through Hole |