MelexisMLX90397RLQ-AAA-001-RESensor de efecto Hall
Hall Effect Sensor 1.8V 8-Pin UTDFN EP T/R
The device measures magnetic fields along the 3 axis and is specifically designed for micro-power applications. Those measurements and the IC temperature are transferred upon request over I2C communication channel. The device transmits compensated raw measurement data of the selected Bx, By, Bz or a combination. The MLX90397 is designed for position sensor applications with a ±50mT range and an adaptative range on Bz of ±200mT.
Features & Benefits
- • 3-axis magnetometer device suitable for position sensors applications Triaxis® (Hall Technology)
- • Suitable for space constrained applications (only 2 x 2,5 x 0.4mm)
- • Compatible with I2C (0.1, 0.4, 1.0 MHz)
- • Low power application – Power-down mode current of 7nA
- • Supply voltage from 1.7V to 3.6V
- • Ambient temperature range from -40°C to 105°C
- • Digital Output
- • 16-bit Magnetic (XYZ)
- • 16-bit Temperature
- • At runtime selectable modes
- • Magnetic axis selection
- • Single Measurement
- • Continuous Mode up to 1.4kHz (XYZ)
- • Power-Down mode
- • RoHS Compliant & Green Package
Application Examples
- • Battery powered applications
- • Power tools - Screwdriver trigger
- • Home security - door/ window opening detection
- • Knobs for white goods
- • PC peripheral - Mouse roller
- • Gaming pads
- • Joystick with back-bias magnet
- • Industrial pneumatic cylinder
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 2(Min) | |
| ±500 | |
| 1.7 | |
| 1.8 | |
| 3.6 | |
| 1300 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 2.6(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UTDFN EP |
| 8 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

