| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 3A001.a.2 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | IC |
| Maximum Output Current (mA) | 1.25 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 9000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 3.38 |
| Package Width | 1.2(Max) |
| Package Length | 5.38 |
| PCB changed | 4 |
| Supplier Package | Case VA |
| Pin Count | 4 |