LittelfuseMLRR-4-17-23Relevador eléctrico pequeño
Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.6ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 1 | |
| 1 | |
| 20 | |
| 17 to 23 | |
| 250VDC | |
| 0.6 | |
| 0.2 | |
| 10000 | |
| 100 | |
| Through Hole | |
| Axial | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| 15.24 | |
| 2.66 | |
| 40.38 |
This MLRR-4-17-23 reed switch from Littelfuse is ideal for designs which use magnetic sensors. This device has a maximum current rating of 1. This reed switch has an operating temperature range of -40 °C to 125 °C. The MLRR-4-17-23 reed switch has an axial termination style. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC. This product is 40.38 mm long with a diameter of 2.66 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

