Illinois CapacitorMLP332M063EA1DCapacitor de aluminio

Cap Aluminum Lytic 3300uF 63V 20% (44.45 X 12.7 X 50.8mm) Screw Mount 0.064 Ohm 5.2A 2000h 85°C

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic MLP332M063EA1D aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 44.45 mm long, 50.8 mm tall and 12.7(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 3300uF. The MLP332M063EA1D aluminum electrolytic capacitor has a hook lead termination style.

8 piezas: Se puede enviar en 3 días

    Total$51.08Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1913+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 8 piezas
      • Price: $51.08

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.