TDKMLP2520S2R2ST0S1Montaje superficial de inductores
Inductor Power Shielded Multi-Layer 2.5uH 20% 2MHz Ferrite 1.2A 0.143Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.5u | |
| 20% | |
| 2M | |
| 1.2 | |
| 0.143 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.65 | |
| Surface Mount | |
| 2.15 | |
| 1.2 |
Make any circuit look clean and compact using this power MLP2520S2R2ST0S1 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 2M Hz. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 143m Ohm. This device is made with multi-layer technology. It has an inductance of 2.2u H. This product is 2.65 mm long, 1.2 mm tall and 2.15 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

