TDKMLP2520S100MT0S1Montaje superficial de inductores

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.7A 0.364Ohm DCR 1008 T/R

Save valuable space on a PCB with this power MLP2520S100MT0S1 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes multi-layer technology. This product is 2.65 mm long, 1 mm tall and 2.15 mm deep. It has an inductance of 10u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 364m Ohm. Its test frequency is 2M Hz.

Import TariffMay apply to this part

Total en Stock: 6,192 piezas

Regional Inventory: 192

    Total$0.11Price for 1

    192 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2209+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      192
      Country Of origin:
      Japón
         
      • Price: $0.1109
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2209+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Japón
      • In Stock: 192 piezas
      • Price: $0.1109
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2546+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Japón
      • In Stock: 6,000 piezas
      • Price: $0.129

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.