Un 25-50% de rebaja
TDKMLP2016S4R7MT0S1Montaje superficial de inductores
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.8A 0.351Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 2M | |
| 0.8 | |
| 0.351 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
This power MLP2016S4R7MT0S1 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. It has an inductance of 4.7u H. It has a tolerance of 20%. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 351m Ohm. Its test frequency is 2M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

