TDKMLP2016H4R7MT0S1Montaje superficial de inductores
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 1.1A 0.2Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 2M | |
| 1.1 | |
| 0.2 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
This power MLP2016H4R7MT0S1 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 2M Hz. This device utilizes multi-layer technology. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 200m Ohm. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

