TDKMLP2012V4R7MT0S1Montaje superficial de inductores

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.6A 0.52Ohm DCR 0805 T/R

Save valuable space on a PCB with this power MLP2012V4R7MT0S1 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 520m Ohm. This product is 2.2 mm long, 1 mm tall and 1.45 mm deep. It has a tolerance of 20%. This device utilizes multi-layer technology. Its test frequency is 2M Hz. It has an inductance of 4.7u H.

660 piezas: Se puede enviar en 4 días

    Total$1.84Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 660 piezas
      • Price: $0.184

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.