Illinois CapacitorMLP102M200EB0ACapacitor de aluminio
Cap Aluminum Lytic 1000uF 200V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.158 Ohm 3.8A 2000h 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 200VDC | |
| 0.158 | |
| Standard | |
| 3.8 | |
| 2000 | |
| Polar | |
| Flatpack | |
| Screw Mount | |
| Radial | |
| 2 | |
| 25.4 | |
| 44.45 X 12.7 X 76.2 | |
| -55 | |
| 85 | |
| 44.45 | |
| 12.7(Max) | |
| 76.2 | |
| 66 | |
| 1.02 |
Use this relatively high equivalent series resistance electrolytic MLP102M200EB0A aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 1000uF. This product is 44.45 mm long, 76.2 mm tall and 12.7(Max) mm deep. This part has a lead diameter of 1.02 mm. The MLP102M200EB0A aluminum electrolytic capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

