TDKMLK1005S5N6SMontaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 7Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0056u | |
| 0.3nH | |
| 100M | |
| 0.4 | |
| 0.3 | |
| 7 | |
| 100M | |
| 5700M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip MLK1005S5N6S surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.7G Hz. It has an inductance of 5.6n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 300m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

