Un 10-25% de rebaja
TDKMLK1005S22NJT000Montaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 7Q-Factor Ceramic 0.2A 0.7Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.2 | |
| 0.7 | |
| 7 | |
| 100M | |
| 3500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Make any circuit look clean and compact using this rf chip MLK1005S22NJT000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.5G Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 700m Ohm. It has a tolerance of 5%. It has an inductance of 22n H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

