HoneywellMLH250PGB06ASensor de presión industrial
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 250psi Vented Gage Medical 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Vented Gage | |
| 0psi to 250psi | |
| 750psi | |
| 1500 to 5000 | |
| ±0.25 | |
| 2 | |
| 0.5 to 4.5 | |
| 5 | |
| 6 | |
| 8 | |
| -40 | |
| 125 | |
| Male | |
| 1/8-27 NPT | |
| Metri-Pack | |
| IP65 | |
| Mounting | Stud |
| Package Height | 55 |
| Package Width | 27 |
| Package Length | 31.16 |
| PCB changed | 3 |
| 3 |
Honeywell brings you their latest MLH250PGB06A industrial pressure sensor, a durable tool that can be used in many heavy-duty applications. It has a voltage of 0.5 to 4.5 V. This device has a typical operating supply voltage of 5 V. This part has a temperature range of -40 °C to 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 250psi, while its maximum overload pressure is 2500psi.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

