| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Sealed Gage |
| Operating Pressure Range | 0psi to 3000psi |
| Maximum Overload Pressure | 30000psi |
| Equivalent Overload Pressure Range (psi) | >= 25000 |
| Accuracy (%) | ±0.5 |
| Response Time (ms) | 2(Max) |
| Output Voltage Range (V) | 0.5 to 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Supply Current (mA) | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Delphi Metri-Pack |
| Media | Gas|Liquid |
| IP Rating | IP65 |
| Mounting | Stud |
| Package Height | 61.5 |
| Package Width | 27 |
| Package Length | 31.16 |
| PCB changed | 4 |
| Pin Count | 4 |