TDKMLG1608SR27JMontaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.27uH 5% 100MHz 14Q-Factor Ceramic 0.2A 2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.27u | |
| 5% | |
| 100M | |
| 0.2 | |
| 0.2 | |
| 2 | |
| 14 | |
| 100M | |
| 350M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This high frequency chip MLG1608SR27J surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 350M Hz. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 270n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 2 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

