TDKMLG1005S5N1SMontaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.0051uH 0.3nH 100MHz 8Q-Factor Ceramic 0.6A 0.25Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0051u | |
| 0.3nH | |
| 100M | |
| 0.6 | |
| 0.25 | |
| 8 | |
| 100M | |
| 4000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Use this high frequency chip MLG1005S5N1S surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 250m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device utilizes multi-layer technology. It has an inductance of 5.1n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

