TDKMLG1005S4N7SMontaje superficial de inductores

Inductor RF Chip Unshielded Multi-Layer 0.0047uH 0.3nH 100MHz 8Q-Factor Ceramic 0.7A 0.25Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip MLG1005S4N7S surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 4.7n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.5G Hz. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 250m Ohm. This device is made with multi-layer technology.

20 piezas: Se puede enviar en 8 días

    Total$0.14Price for 10

    • Se puede enviar en 8 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 20 piezas
      • Price: $0.014

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.