Un 10-25% de rebaja
TDKMLG1005S1N2ST000Montaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.3nH 100MHz 7Q-Factor Ceramic 1A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0012u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.1 | |
| 7 | |
| 100M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Make any circuit look clean and compact using this high frequency chip MLG1005S1N2ST000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. It has an inductance of 1.2n H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device is made with multi-layer technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

