Un 50-75% de rebaja
TDKMLG1005S13NJT000Montaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.013uH 5% 100MHz 8Q-Factor Ceramic 0.4A 0.5Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.013u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.5 | |
| 8 | |
| 100M | |
| 2400M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Use this high frequency chip MLG1005S13NJT000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.4G Hz. It has an inductance of 13n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 500m Ohm. This device utilizes multi-layer technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

