TDKMLG0603P91NJT000Montaje superficial de inductores

Inductor RF Chip Unshielded Multi-Layer 0.091uH 5% 300MHz 9Q-Factor Ceramic 0.08A 4.5Ohm DCR 0201 T/R

Save valuable space on a PCB with this high frequency chip MLG0603P91NJT000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 900M Hz. It has a tolerance of 5%. This device is made with multi-layer technology. It has an inductance of 91n H. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 4.5 Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0118
    1. 1+$0.0118
    2. 150000+$0.0116

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.