TDKMLG0603P6N2ST000Montaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.0062uH 0.3nH 500MHz 14Q-Factor Ceramic 0.3A 0.7Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0062u | |
| 0.3nH | |
| 500M | |
| 0.3 | |
| 0.3 | |
| 0.7 | |
| 14 | |
| 500M | |
| 4000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Use this high frequency chip MLG0603P6N2ST000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 4G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 700m Ohm. This device utilizes multi-layer technology. It has an inductance of 6.2n H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

