TDKMLG0603P2N2ST000Montaje superficial de inductores

Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.3nH 500MHz 14Q-Factor Ceramic 0.6A 0.1Ohm DCR 0201 T/R

Use this high frequency chip MLG0603P2N2ST000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with multi-layer technology. It has an inductance of 2.2n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 7.5G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 100m Ohm.

15,000 piezas: Se puede enviar en 2 días

    Total$216.00Price for 15000

    • (15000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2543+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Japón
      • In Stock: 15,000 piezas
      • Price: $0.0144

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.