TDKMLF2012E100KT000Montaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 10u | |
| 10% | |
| 2M | |
| 0.015 | |
| 0.015 | |
| 0.8 | |
| 50 | |
| 2M | |
| 30M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Save valuable space on a PCB with this rf chip MLF2012E100KT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes multi-layer technology. It has a tolerance of 10%. It has an inductance of 10u H. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 15m A with a maximum resistance of 800m Ohm. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 30M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

