TDKMLF2012DR33KT000Montaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.33u | |
| 10% | |
| 25M | |
| 0.25 | |
| 0.25 | |
| 0.4 | |
| 20 | |
| 25M | |
| 200M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This rf chip MLF2012DR33KT000 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has a tolerance of 10%. It has an inductance of 330n H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 400m Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 200M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

