TDKMLF2012DR22KMontaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 0.22uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.22u | |
| 10% | |
| 25M | |
| 0.25 | |
| 0.25 | |
| 0.3 | |
| 20 | |
| 25M | |
| 250M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This rf chip MLF2012DR22K surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 220n H. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 300m Ohm. This device is made with multi-layer technology. It has a tolerance of 10%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 250M Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

