Un 10-25% de rebaja
TDKMLF1608E8R2KTA00Montaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 0.01A 1.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 8.2u | |
| 10% | |
| 4M | |
| 0.01 | |
| 0.01 | |
| 1.5 | |
| 35 | |
| 4M | |
| 35M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLF1608E8R2KTA00 surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 10m A with a maximum resistance of 1.5 Ohm. It has an inductance of 8.2u H. It has a tolerance of 10%. This device is made with multi-layer technology. Its test frequency is 4M Hz, while its minimum self-resonant frequency is 35M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

