TDKMLF1608E8R2JMontaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 8.2uH 5% 4MHz 35Q-Factor Ferrite 0.01A 1.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 8.2u | |
| 5% | |
| 4M | |
| 0.01 | |
| 0.01 | |
| 1.5 | |
| 35 | |
| 4M | |
| 35M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608E8R2J surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 8.2u H. This device is made with multi-layer technology. It has a tolerance of 5%. Its test frequency is 4M Hz, while its minimum self-resonant frequency is 35M Hz. This SMD inductor has a maximum DC current of 10m A with a maximum resistance of 1.5 Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

