TDKMLF1608DR82JMontaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 0.82uH 5% 25MHz 15Q-Factor Ferrite 0.07A 1.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.82u | |
| 5% | |
| 25M | |
| 0.07 | |
| 0.07 | |
| 1.4 | |
| 15 | |
| 25M | |
| 130M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608DR82J surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 130M Hz. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 1.4 Ohm. This device is made with multi-layer technology. It has an inductance of 820n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

