TDKMLF1608DR15KMontaje superficial de inductores

Inductor General Purpose Shielded Multi-Layer 0.15uH 10% 25MHz 15Q-Factor Ferrite 0.2A 0.45Ohm DCR 0603 T/R

An ideal space-saving electronic component is this rf chip MLF1608DR15K surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 450m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 350M Hz. It has an inductance of 150n H.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.