TDKMLF1608DR15JMontaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 0.15uH 5% 25MHz 15Q-Factor Ferrite 0.2A 0.45Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.15u | |
| 5% | |
| 25M | |
| 0.2 | |
| 0.2 | |
| 0.45 | |
| 15 | |
| 25M | |
| 350M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this rf chip MLF1608DR15J surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes multi-layer technology. It has a tolerance of 5%. It has an inductance of 150n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 350M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 450m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

