TDKMLF1608A2R7KTA00Montaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 2.7uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.15Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.7u | |
| 10% | |
| 10M | |
| 0.03 | |
| 0.03 | |
| 1.15 | |
| 35 | |
| 10M | |
| 70M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this rf chip MLF1608A2R7KTA00 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 10%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 70M Hz. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 1.15 Ohm. It has an inductance of 2.7u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

