TDKMLF1608A2R7KMontaje superficial de inductores

Inductor General Purpose Shielded Multi-Layer 2.7uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.15Ohm DCR 0603 T/R

This rf chip MLF1608A2R7K surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 1.15 Ohm. It has an inductance of 2.7u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 70M Hz.

970 piezas: Se puede enviar en 4 días

    Total$0.59Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 970 piezas
      • Price: $0.0594

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.