TDKMLF1608A1R2KMontaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 0.05A 0.65Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.2u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.05 | |
| 0.65 | |
| 35 | |
| 10M | |
| 110M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608A1R2K surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 1.2u H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 650m Ohm. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 110M Hz. It has a tolerance of 10%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

