VishayMKT1822422255Película del capacitor

Cap Film 0.22uF 250V PET 10%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100°C Bulk

This MKT1822422255 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. This product is 18(Max) mm long, 10.5(Max) mm tall and 5.5(Max) mm deep. Its capacitance value is 0.22uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The MKT1822422255 part has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 750
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.4590
    1. 1+$0.4590
    2. 5250+$0.2914

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.