VishayMKT1818410014Película del capacitor
Cap Film 0.1uF 100V PET 5%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 3 X 8.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 10(Max) | |
| 3(Max) | |
| 8.5(Max) | |
| 0.6 | |
| 6 | |
| 8.5(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is MKT1818410014 plastic film capacitor provided from Vishay. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. Its capacitance value is 0.1uF. The MKT1818410014 polypropylene film capacitor has a radial termination style. This product is 10(Max) mm long, 8.5(Max) mm tall and 3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

