VishayMKT1813510255Película del capacitor

Cap Film 1uF 250V PET 10%( 10 X 26.5mm) Axial 100°C Bulk

This MKT1813510255 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm. Its capacitance value is 1uF. The MKT1813510255 part has an axial termination style. It has a tolerance of 10%. This product is 26.5(Max) mm long with a diameter of 10(Max) mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $1.1231
    1. 1+$1.1231
    2. 3000+$0.6254

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.