VishayMKT1813210635Película del capacitor
Cap Film 0.001uF 630V PET 10%( 5 X 11mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.001uF | |
| 10% | |
| 630VDC|220VAC | |
| PET | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 5 X 11 | |
| -55 | |
| 100 | |
| Bulk | |
| 5(Max) | |
| 11(Max) | |
| 0.6 | |
| 40 |
This MKT1813210635 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|220VAC. This part has a maximum operating temperature of 100 °C. This product is 11(Max) mm long with a diameter of 5(Max) mm. This part has a lead diameter of 0.6 mm. The MKT1813210635 part has an axial termination style. It has a tolerance of 10%. Its capacitance value is 0.001uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

