WIMAMKS4D031002A00KSSDPelícula del capacitor
Cap Film 0.1uF 100V PET 10%( 10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Capacitance Ratio and Reduced Base|High Volume | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 2.5 X 7 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 10(Max) | |
| 2.5(Max) | |
| 7(Max) | |
| 0.281 | |
| 0.5 | |
| 6 | |
| 7(Max) |
This MKS4D031002A00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. The MKS4D031002A00KSSD part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 0.1uF. This product is 10(Max) mm long, 7(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

