WIMAMKS4C034702C00MSSDPelícula del capacitor

Cap Film 0.47uF 63V PET 20%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk

This MKS4C034702C00MSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. This product is 10(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The MKS4C034702C00MSSD part has a radial termination style. Its capacitance value is 0.47uF. It has a tolerance of 20%.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.