WIMAMKS2C034701C00MSSDPelícula del capacitor
Cap Film 0.47uF 63V PET 20% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 20% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3.5 X 8.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.2(Max) | |
| 3.5(Max) | |
| 8.5(Max) | |
| 0.324 | |
| 0.5 | |
| 6 | |
| 8.5(Max) |
This MKS2C034701C00MSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 8.5(Max) mm tall and 3.5(Max) mm deep. The MKS2C034701C00MSSD part has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.47uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

