WIMAMKS2B043301H00KSSDPelícula del capacitor
Cap Film 3.3uF 50V PET 10% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3.3uF | |
| 10% | |
| 50VDC|30VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 5.5 X 11.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 7.2(Max) | |
| 5.5(Max) | |
| 11.5(Max) | |
| 0.63 | |
| 0.5 | |
| 6 | |
| 11.5(Max) |
This MKS2B043301H00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC|30VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This product is 7.2(Max) mm long, 11.5(Max) mm tall and 5.5(Max) mm deep. Its capacitance value is 3.3uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The MKS2B043301H00KSSD part has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

