Un 10-25% de rebaja

VishayMKP1848C61090JP4Película del capacitor

Cap Film 10uF 900V PP 5% (43 X 18.5 X 35.5mm) Plastic Rectangular Can 37.5mm 0.011 Ohm 105°C

This MKP1848C61090JP4 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 900 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. The MKP1848C61090JP4 part has a pc pin termination style. This product is 43(Max) mm long, 35.5(Max) mm tall and 18.5(Max) mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 105
  • Manufacturer Lead Time:
    10 semanas
    • Price: $5.773
    1. 1+$5.773
    2. 525+$3.748

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.