VishayMKP1848510094K2Película del capacitor
Cap Film 1uF 900V PP 5%( 32 X 9 X 19mm) Radial Wound 27.5mm 0.088 Ohm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 1uF | |
| 5% | |
| 900VDC | |
| 0.088 | |
| PP | |
| High Peak Current|Low ESR | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 9 X 19 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 32 | |
| 9 | |
| 19 | |
| 6 | |
| 0.8 | |
| 6 | |
| 19 |
This MKP1848510094K2 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 900 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. This product is 32 mm long, 19 mm tall and 9 mm deep. The MKP1848510094K2 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

