VishayMKP1845310135Película del capacitor

Cap Film 0.01uF 1600V PP 10% (8 X 29mm) Axial 100°C Bulk

This MKP1845310135 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 100 °C. This product is 29(Max) mm long with a diameter of 8(Max) mm. This part has a lead diameter of 0.8 mm. The MKP1845310135 part has an axial termination style. It has a tolerance of 10%. Its capacitance value is 0.01uF.

Import TariffMay apply to this part

34 piezas: Se puede enviar en 2 días

    Total$1.15Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1912+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Portugal
      • In Stock: 34 piezas
      • Price: $1.15

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.